
Référence fabricant
WBSACVLAY-XZ
Evaluation Board for 802. 11b/g/n WiFi Module WYSACVLAY-XZ
| |||||||||||
Nom du fabricant: | TAIYO YUDEN | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box | ||||||||||
Code de date: | 2036 |
Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Cycle de vie du produit:
Caractéristiques techniques
Application Type: | Transceiver; 802.11 a/b/g/n/ac |
Core Supported: | WYSACVLAY-XZ |
Frequency: | 2.4 GHz |
Fonctionnalités et applications
Evaluation Board for WLAN module WYSACVLAY-XZ with mini USB interface.
Key Features:
SMD type module. with trace ANT
IEEE802.11b/g/n conformity.
Channel Number : 1 to 11 channel (11bgn)
Interface : UART (baud rate: 9600~2000000, default 115200)
Built-in Application Processor, WLAN front end, Flash Memory, Xtal, Power circuits
Security: WPA-2 using AES/CCMP along with legacy security features
Advanced Wi-Fi features: 802.11n, Micro-AP mode, client mode, WPS
Software: HTTP client, HTTPs client, WPS, IEEE power save/Deep sleep, Firmware update
Outline: 21.4 x 14.0 x 2.4max mm
Package: Metal case package
Japan, FCC and ISED qualified
CE conducted test report available
RoHS Conformity
Emballages disponibles
Qté d'emballage(s) :
1 par Box