text.skipToContent text.skipToNavigation

Référence fabricant

DF01M

DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4

Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 50A
Reverse Current-Max: 500µA
Forward Voltage: 1.1V
Style d'emballage :  DIP-4
Méthode de montage : Through Hole
Fonctionnalités et applications

The DF01M is a DF01M Series 1.5 A 100 V 5 uA Through Hole Bridge Rectifier -DIP-4 package .

Product Features:

  • Surge overload rating: 50 amperes peak.
  • Glass passivated junction.
  • Low leakage.
  • Operating Junction Temperature -55 to +150 °C

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches

View the complete family of Bridge Rectifiers 

Pricing Section
Stock:
0
Commande minimale :
5 000
Multiples de :
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 000,00 $
USD
Quantité
Prix Internet
5 000
$0.20
10 000
$0.162
15 000+
$0.16
Product Variant Information section