text.skipToContent text.skipToNavigation

Référence fabricant

DF10M

DF02M Series 50 A 1000 V Through Hole Bridge Rectifier - DIP-4

Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Style d'emballage :  DIP-4
Méthode de montage : Through Hole
Fonctionnalités et applications

The DF10M is a part of DF10M series Bridge Rectifiers.It has an operating temperature ranging from - 55 °C to +150 °C and it is available in DIP-4 Packaging.

Features:

  • Surge overload rating: 50 amperes peak
  • Glass passivated junction
  • Low leakage
  • UL certified, UL #E111753 and E326243
Pricing Section
Stock:
0
Commande minimale :
5 000
Multiples de :
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
975,00 $
USD
Quantité
Prix Internet
100
$0.24
500
$0.205
1 250
$0.20
3 750
$0.195
7 500+
$0.192
Product Variant Information section