text.skipToContent text.skipToNavigation

Référence fabricant

BAT43W-E3-08

BAT43W Series 30 V 0.5 uA Surface Mount Schottky Barrier Diode - SOD-123

Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 1923
Product Specification Section
Caractéristiques techniques
Attributes Table
Configuration: Single
Average Rectified Current-Max: 200mA
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5µA
Forward Voltage: 450mV
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +125°C
Leakage Current: 0.5µA
Power Dissipation: 200mW
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Pricing Section
Stock:
45 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
183,30 $
USD
Quantité
Prix Internet
3 000
$0.0611
9 000
$0.0487
15 000
$0.0481
30 000
$0.0473
60 000+
$0.0465
Product Variant Information section