text.skipToContent text.skipToNavigation

Référence fabricant

MBR0540

MBR Series 40 V 20 uA Surface Mount Schottky Barrier Diodes - SOD-123

Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date: 1801
Product Specification Section
Caractéristiques techniques
Attributes Table
Configuration: Single
Average Rectified Current-Max: 500mA
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 620V
Diode Capacitance-Max: 120pF
Thermal Resistance: 206°C/W
Operating Temp Range: -65°C to +150°C
Leakage Current: 20µA
Power Dissipation: 400mW
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications
 

Fairchild Semiconductor is a global leader delivering energy-efficient power analog and power discrete solutions.

The Schottky Power Rectifier employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current tradeoff. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package provides an alternative to the leadless 34 MELF style package. This device is part of a broad range of voltages offered within this 0.5 A series. 

 

 

The MBR0540 is a common device in the industry. This 0.5 A, 40 V Schottky Rectifier is offered in a very compact SOD-123 package. It also offers a very low forward voltage drop at 0.51 V. The MBR0540 features a guardring for stress protection, and it's package is designed for Optimal Automated Board Assembly.

All external surfaces are corrosion resistant and terminal leads are readily solderable. The MBR0540 features Lead and mounting surface temperature for soldering purposes: 260 C for a max of 10 seconds. Pb-Free packages are available as well as cut reels.

Pricing Section
Stock
1 473 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :Order inventroy details
81 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
115,50 $
USD
Quantité
Prix Internet
3 000+
$0.0385
Product Variant Information section