text.skipToContent text.skipToNavigation

Référence fabricant

S1DFL

S1DFL Series 1 A 200 V Surface Mount Standard Rectifier - SOD-123F

Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date: 1534
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 1µA
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -50°C to +150°C
Style d'emballage :  SOD-123F
Méthode de montage : Surface Mount
Pricing Section
Stock
39 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
210,60 $
USD
Quantité
Prix Internet
3 000
$0.0702
9 000
$0.0702
15 000
$0.0702
45 000
$0.0702
75 000+
$0.0702
Product Variant Information section