text.skipToContent text.skipToNavigation

Référence fabricant

1N4148WX-TP

1N4148W Series 100 V 150 mA 4 ns SMT High Speed Switching Diode - SOD-123

Nom du fabricant: Micro Commercial Components
Emballage standard:
Code de date: 2009
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 25nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 1N4148WX-TP is a high speed switching diode with 400 mW power dissipation.

Features:

  • Fast switching speed
  • Surface Mount Package Ideally Suited for Automatic Insertion
  • High conductance
  • Lead Free Finish/Rohs Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1

Applications:

  • For general purpose switching applications
Pricing Section
Stock:
12 000
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,13 $
USD
Quantité
Prix Internet
1
$0.127
50
$0.0552
100
$0.0476
500
$0.0337
1 500+
$0.0266