text.skipToContent text.skipToNavigation

Référence fabricant

BAS21J,115

BAS21 Series 300 V Surface Mount Single Switching Diode - SOD-323F

Product Specification Section
Caractéristiques techniques
Attributes Table
Configuration: Single
Reverse Current-Max: 150nA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 550mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Peak Current-Max: 3A
Operating Temp Range: -65°C to +150°C
Style d'emballage :  SOD-323F (SC-90)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BAS21J,115 is a Single high-speed switching diode, encapsulated in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.

Features:

  • High switching speed: trr ≤ 50 ns
  • Low capacitance: Cd ≤ 2 pF
  • Low leakage current
  • Reverse voltage: VR ≤ 300 V
  • Repetitive peak reverse voltage: VRRM ≤ 300 V
  • Very small and flat lead SMD plastic package
  • Excellent coplanarity and improved thermal behavior

Applications:

  • High-speed switching n Voltage clamping
  • General-purpose switching
  • Reverse polarity protection

View the complete series of BAS21 Diodes

Pricing Section
Stock:
867 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
136,20 $
USD
Quantité
Prix Internet
3 000
$0.0454
9 000
$0.038
15 000
$0.0376
60 000
$0.0366
90 000+
$0.0363