text.skipToContent text.skipToNavigation

Référence fabricant

BAS716,115

BAS716 Series 85 V 200 mA Surface Mount Low-Leakage Diode - SOD-523

Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -65°C to +150°C
Style d'emballage :  SOD-523 (SC-79)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BAS716,115 is a Epitaxial medium-speed switching diode with a low leakage current in an ultra small SOD523 (SC-79) SMD plastic package.

Features:

  • Plastic SMD package
  • Low leakage current: typ 0.2 nA
  • Switching time: typ. 0.6 μs
  • Continuous reverse voltage: max 75 V
  • Repetitive peak reverse voltage: max 85 V
  • Repetitive peak forward current: max 500 mA

Applications:

  • Low leakage current applications
Pricing Section
Stock:
420 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
125,10 $
USD
Quantité
Prix Internet
3 000
$0.0417
9 000
$0.0342
15 000
$0.0338
45 000
$0.033
75 000+
$0.0326