text.skipToContent text.skipToNavigation

Référence fabricant

JANTX1N4148-1

1N4148 Series 75 V 200 mA Axial Through Hole Switching Diode - DO-35

Nom du fabricant: Microsemi
Emballage standard:
Product Variant Information section
Code de date: 1634
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 75µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 20ns
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Operating Temp Range: -65°C to +175°C
Style d'emballage :  DO-35 (SOD-27)
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
100
Multiples de :
1
Sur commande :Order inventroy details
9 856
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
120,00 $
USD
Quantité
Prix Internet
1
$1.67
40
$1.20
125
$1.08
400
$0.975
1 250+
$0.88
Product Variant Information section