text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 125 000

Sur commande :Order inventroy details 20 000
Stock d'usine :Stock d'usine : 0
Commande minimale : 5 000
Multiples de : 5 000
Quantité Prix Internet
5 000 $0.0675
10 000 $0.0669
15 000 $0.0665
25 000 $0.0661
50 000+ $0.0654
Total :

337,50 $

USD
Attributs
Attributes Table
Average Rectified Current-Max 1A
Peak Current-Max 35A
Reverse Voltage-Max [Vrrm] 600V
Reverse Current-Max 5µA
Forward Voltage 1.25V
Configuration Single
Reverse Recovery Time-Max 75ns
Thermal Resistance 87°C/W
Operating Temp Range -65°C to +175°C
Storage Temperature Range -65°C to +175°C