text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 407 115

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.41
100 $0.205
250 $0.179
500 $0.161
1 500+ $0.136
Total :

0,41 $

USD
Attributs
Attributes Table
Average Rectified Current-Max 1A
Reverse Voltage-Max [Vrrm] 1000V
Reverse Current-Max 5µA
Forward Voltage 1.7V
Reverse Recovery Time-Max 75ns
Fonctionnalités et applications

The US1M-13-F is a part of US1x Series 1000 V 1 A Surface Mount Ultra-Fast Rectifier available in- DO-214AC Package

Features:

  • Glass Passivated Die Construction
  • Ultra-Fast Recovery Time for High Efficiency
  • Surge Overload Rating to 30 A Peak
  • High Current Capability
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

Mechanical Data:

  • Case: SMA
  • Case Material: Molded Plastic. UL Flammability Classification
  • Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Lead Free Plating (Matte Tin Finish). Solderable per
  • MIL-STD-202, Method 208
  • Polarity: Cathode Band or Cathode Notch
  • Weight: 0.064 grams (approximate)

Applications:

  • Industrial
  • Consumer Electronics