text.skipToContent text.skipToNavigation

Référence fabricant

1N4004-E3/54

1N4004 Series 100 V 45 A Through Hole General Purpose Plastic Rectifier - DO-41

Product Specification Section
Caractéristiques techniques
Attributes Table
Style d'emballage :  DO-41 (DO-204AL)
Méthode de montage : Through Hole
Fonctionnalités et applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

The 1N4001 thru 1N4007 series of general purpose plastic rectifiers have a low forward voltage drop, low leakage current and a high forward surge capability. The 1N4001 thru 1N4007 series also has a Maximum repetitive peak reverse voltage of 50 V to 1000 V and is offered in the DO-41 package.

The 1N4004-ES/54 has a maximum repetitive peak reverse voltage of 200 V a maximum RMS voltage of 140 V and a  maximum DC blocking voltage of 200 V. The 1N4043-ES/54 also has a maximum average forward rectified current of 1.0 A.
Pricing Section
Stock:
1 327
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
28 Semaines
Total 
0,21 $
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
$0.205
50
$0.0898
100
$0.0776
500
$0.0552
2 500+
$0.0392