text.skipToContent text.skipToNavigation

Référence fabricant

BZX84-C18,215

BZX84 Series 18 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

Product Specification Section
Caractéristiques techniques
Attributes Table
Working Voltage-Nom: 18V
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BZX84-C18 are Low-power voltage regulator diodes in small SOT23 plastic SMD packages. The diodes are available in the normalized E24 +-1pct (BZX84-A), +-2pct (BZX84-B) and approx. +-5pct (BZX84-C) tolerance range.

Features:

  • Total power dissipation: max. 250 mW
  • Three tolerance series: +-1pct, +-2pct and approx. +-5pct
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications:

  • General regulation functions

View the BZX84-C18 family of Voltage Regulators

Pricing Section
Stock:
2 900
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Total 
0,16 $
USD
Quantité
Prix Internet
1
$0.157
50
$0.0668
100
$0.0574
500
$0.0404
1 500+
$0.0318