text.skipToContent text.skipToNavigation

Référence fabricant

BZX84C16LT1G

BZX84C16LT1 Series 225 mW 10 mA 16 V SMT Zener Voltage Regulator - SOT-23-3

Nom du fabricant: ON Semiconductor
Emballage standard:
Code de date: 1844
Product Specification Section
Caractéristiques techniques
Attributes Table
Working Voltage-Nom: 16V
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement.

The BZX84C series has breakdown voltage range - 2.4 V to 75 V.  They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

BZX84C16LT1G is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 16 volts and 5% tolerance. 

The BZX84C16LT1G also provides total power dissipation of .225W

Note:  Also available in standard 3K reel.

Pricing Section
Stock:
395 400
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
2 325 000
Délai d'usine :
4 Semaines
Total 
0,13 $
USD
Quantité
Prix Internet
1
$0.127
50
$0.0558
100
$0.0482
500
$0.0344
1 500+
$0.0273