text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 365 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 4 Semaines
Commande minimale : 3 000
Multiples de : 3 000
Quantité Prix Internet
3 000 $0.06
9 000 $0.0501
15 000 $0.0496
45 000 $0.0485
75 000+ $0.048
Total :

180,00 $

USD
Attributs
Attributes Table
Working Voltage-Nom 5V
Power Dissipation 250mW
Forward (Drive) Current 250mA
Forward Voltage 0.9V
Reverse Current-Max 21µA
Voltage Tolerance 4%
Impedance 700Ω
Operating Temp Range -65°C to +150°C
Zener Current 250µA
Voltage Temperature Coefficient 0.2mV/K
Configuration Single
Height - Max 1.1mm
Dimension L  3mm x W  1.4mm
No of Terminals 3
Fonctionnalités et applications

High performance voltage regulator diodes in small SOT23 plastic SMD packages. The series consists of PLVA650A to PLVA668A.

Features:

  • Very low dynamic impedance at low currents: approximately 1⁄20 of conventional series
  • Hard breakdown knee
  • Low noise: approximately 1⁄10 of conventional series
  • Total power dissipation: max. 250 mW
  • Small tolerances of VZ
  • Working voltage range: nominal 5.00 to 6.80 V
  • Non-repetitive peak reverse power dissipation: maximal 30 W

Applications:

  • Low current, low power, low noise applications
  • CMOS RAM back-up circuits
  • Voltage stabilizers
  • Voltage limiters
  • Smoke detector relays

View the PLVA650A,215 family of Zener