text.skipToContent text.skipToNavigation

Référence fabricant

V14E385PL4B7

UltraMOV Series 505 VDC 385 Vrms 1025 V Clamp 6000 A 360 pF Radial Lead Varistor

Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date: 1950
Product Specification Section
Caractéristiques techniques
Attributes Table
Capacitance: 360pF
Clamping Voltage-Max: 1025V
Peak Output Current: 6000A
Rated Voltage: 505V
RMS Voltage-Max: 385V
Varistor Voltage Range: 558V to 682V
Current Rating: 1mA
Energy: 150J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Style d'emballage :  RADIAL
Méthode de montage : Through Hole
Pricing Section
Stock:
199 988
Commande minimale :
500
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
150,00 $
USD
Quantité
Prix Internet
500
$0.30
1 000+
$0.21
Product Variant Information section