text.skipToContent text.skipToNavigation

Référence fabricant

VC060305A150RP

0603 5.6 VDC 750 pF Surface Mount Multilayer Ceramic Varistor

Product Specification Section
Caractéristiques techniques
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 150V
Peak Output Current: 30A
Rated Voltage: 5.6|V
RMS Voltage-Max: 4V
Méthode de montage : Surface Mount
Fonctionnalités et applications

The VC060305A150RP is a part of VC0603 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 5.6 VDC and 18 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Learn more about the VC0603 series of Varistors

Pricing Section
Stock:
147 325
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,64 $
USD
Quantité
Prix Internet
1
$0.64
50
$0.55
100
$0.535
500
$0.50
1 500+
$0.48