text.skipToContent text.skipToNavigation

Référence fabricant

VC080512A250DP

0805 12 VDC 525 pF Surface Mount Multilayer Ceramic Varistor

Product Specification Section
Caractéristiques techniques
Attributes Table
Capacitance: 525pF
Clamping Voltage-Max: 27V
Peak Output Current: 40A
Rated Voltage: 12V
RMS Voltage-Max: 8.5V
Varistor Voltage Range: 13.6V to 18.4V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The VC080512A250DP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 12 VDC and 27 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Learn more about the VC0805 series of Varistors

Pricing Section
Stock:
116 697
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,71 $
USD
Quantité
Prix Internet
1
$0.705
50
$0.59
100
$0.57
250
$0.545
500+
$0.53