text.skipToContent text.skipToNavigation

Référence fabricant

VC120614D300RP

1206 14 V 1050 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Product Specification Section
Caractéristiques techniques
Attributes Table
Capacitance: 1050pF
Clamping Voltage-Max: 32V
Peak Output Current: 150A
Rated Voltage: 14V
RMS Voltage-Max: 10V
Varistor Voltage Range: 16.28V to 20.72V
Current Rating: 1mA
Energy: 0.4J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The VC120614D300RP is a part of VC1206 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 14 VDC and 32 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Learn more about the VC1206 series of Varistors

Pricing Section
Stock:
48 000
Commande minimale :
4 000
Multiples de :
4 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
604,00 $
USD
Quantité
Prix Internet
4 000
$0.151
8 000
$0.143
12 000
$0.136
16 000
$0.129
20 000+
$0.123