text.skipToContent text.skipToNavigation

Référence fabricant

BC846S,115

BC846 Series 65 V 100 mA Double NPN General Purpose Transistor - SOT-363

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 1843
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 0.3W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 110
Configuration: Dual
Frequency - Transition: 100MHz
Collector - Current Cutoff: 15nA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BC846S,115 is a NPN double transistor in an SC-88 (SOT363) plastic six lead package at the operating temperature ranging between -65 to 150 °C

Features:

  • Two transistors in one package
  • Reduces number of components and board space
  • No mutual interference between the transistors.

Applications:

  • General purpose switching and small signal amplification

View the BC846S series of NPN double transistor

Pricing Section
Stock globale:
0
d’Allemagne (En ligne seulement):
0
Sur commande :Order inventroy details
29 370 000
Stock d'usine :Stock d'usine :
0
Commande minimale :
3000
Multiples de :
3000
Total 
230,70 $
USD
Quantité
Prix Internet
3 000
$0.0769
6 000
$0.0628
12 000
$0.0618
15 000+
$0.0615