text.skipToContent text.skipToNavigation

Référence fabricant

BCP53-16,115

BCP53 Series 80V 1 A SMT PNP Medium Power Transistor - SOT-223

Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Power Transistor
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 0.65W
DC Current Gain-Min: 100
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BCP53-16,115 is a PNP medium power transistor in Surface-Mounted Device (SMD) plastic packages in a packaging of SOT-223.

Features:

  • High current
  • Two current gain selections
  • High power dissipation capability

Applications:

  • Linear voltage regulators
  • High-side switches
  • MOSFET drivers
  • Amplifiers

View the BCP53-16 series of PNP medium power transistor series

 

Pricing Section
Stock:
2 775 000
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
64,10 $
USD
Quantité
Prix Internet
1 000
$0.0641
3 000
$0.0625
10 000
$0.0607
20 000
$0.0597
40 000+
$0.0587