text.skipToContent text.skipToNavigation

Référence fabricant

PSMN1R0-40YLDX

PSMN1R0 Series 40 V 1.1 mOhm 59 nC SMT N-Channel Logic Level MOSFET - LFPAK-56

Product Specification Section
Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.1mΩ
Rated Power Dissipation: 198W
Qg Gate Charge: 59nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 52ns
Turn-off Delay Time: 65ns
Rise Time: 62ns
Fall Time: 38ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Technology: Si
Height - Max: 1.1mm
Length: 5.3mm
Input Capacitance: 8845pF
Style d'emballage :  LFPAK-56
Méthode de montage : Surface Mount
Pricing Section
Stock:
50
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
1,91 $
USD
Quantité
Prix Internet
1
$1.91
50
$1.46
100
$1.39
250
$1.30
500+
$1.24