text.skipToContent text.skipToNavigation

Référence fabricant

PSMN3R7-100BSEJ

PSMN3R7 Series 100 V 120 A 3.95 mOhm N-Channel Standard Level Mosfet - D2PAK

Nom du fabricant: Nexperia
Emballage standard:
Code de date: 1914
Product Specification Section
Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 3.95mΩ
Rated Power Dissipation: 405W
Qg Gate Charge: 176nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 40ns
Turn-off Delay Time: 98ns
Rise Time: 64ns
Fall Time: 69ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.66V
Input Capacitance: 11692pF
Style d'emballage :  TO-263-3 (D2PAK)
Méthode de montage : Surface Mount
Pricing Section
Stock:
50
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
3,92 $
USD
Quantité
Prix Internet
1
$3.92
50
$2.99
100
$2.85
250
$2.68
500+
$2.55