text.skipToContent text.skipToNavigation

Référence fabricant

PSMNR70-30YLHX

PSMNR70 Series 30 V 300 A 0.82 mOhm N-Channel Logic Level Mosfet - LFPAK-56

Nom du fabricant: Nexperia
Emballage standard:
Code de date: 1846
Product Specification Section
Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.82mΩ
Rated Power Dissipation: 268W
Qg Gate Charge: 76nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 61ns
Rise Time: 51ns
Fall Time: 45ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Input Capacitance: 8210pF
Style d'emballage :  SOT-669
Méthode de montage : Surface Mount
Pricing Section
Stock:
50
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
1,72 $
USD
Quantité
Prix Internet
1
$1.72
50
$1.25
100
$1.18
250
$1.09
500+
$1.03