text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 6 000

Sur commande : 0
Stock d'usine :Stock d'usine : 9 000
Délai d'usine : 19 Semaines
Commande minimale : 3 000
Multiples de : 3 000
Quantité Prix Internet
3 000 $0.495
6 000 $0.425
9 000+ $0.42
Total :

1 485,00 $

USD
Attributs
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 40V
Drain-Source On Resistance-Max 1.98mΩ
Rated Power Dissipation 5W
Qg Gate Charge 59nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 37.5A
Turn-on Delay Time 15ns
Turn-off Delay Time 28ns
Rise Time 27ns
Fall Time 10ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 2.4V
Technology PowerTrench
Input Capacitance 4270pF
Fonctionnalités et applications

Vishay Intertechnology has introduced new 40V and 60V parts in the fourth generation of its TrenchFET® N-channel power MOSFET family, offering increased efficiency and power density in power-conversion circuits.

APPLICATIONS
• Synchronous rectification in AC-DC power supplies
• Telecoms equipment
• Servers
• Medical equipment
• Motor-drive control
• Battery protection and charging

FEATURES
• Output capacitance:
 – 680pF for SiSS12DN
 – 565pF for SiSS22DN
• Gate charge:
 – 28.7nC for SiSS12DN
 – 22.5nC for SiSS22DN
• Output charge:
 – 28nC for SiSS12DN
 – 34nC for SiSS22DN