text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 12 060

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 20
Multiples de : 20
Quantité Prix Internet
20 $0.715
180 $0.65
820+ $0.58
Total :

14,30 $

USD
Attributs
Attributes Table
Chemistry Lithium Metal
Rated Voltage 3V
Battery Cell Size Coin 12.5 mm
Capacity 50mAh
Rechargeable No
Fonctionnalités et applications

All lithium (primary and rechargeable) batteries are now subject to various transportation regulations in the Americas as well as internationally. Learn More


Rayovac Batteries, a division of Spectrum Brands a global leader in consumer products, is itself a world leader in batteries and related products. Rayovac is a household name in the world of alkaline batteries however they have a much wider product portfolio which encompasses but is not limited to zinc carbon, hearing aid, rechargeable and lithium batteries. This vast product offering allows Rayovac to provide quality product in numerous applications in commercial, industrial and medical markets, from children’s toys to power tools and hearing aids. Rayovac is committed to providing high powered solution at a lower cost, as their slogan says “more power for your money”.

The BR from Rayovac is used in various applications including computer memory and real time clock back up, industrial control, portable and communication instruments and even tire pressure monitoring systems. These Lithium-Carbon Monofluoride batteries come in an array of compact high density 3V coin or button shaped cells and range in nominal capacity from 50mAh up to 300mAh. They are long lasting (10year shelf life) with excellent leakage resistance, and are also available with a variety of mounting pin configurations.

The BR1225X-BA is a standard bare cell 3V lithium coin cell battery that is 12 mm x 2.5 mm with a rated capacity of 50 mAh.