text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 3 900

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 50
Multiples de : 50
Quantité Prix Internet
50 $1.34
200 $1.21
550+ $1.14
Total :

67,00 $

USD
Attributs
Attributes Table
Chemistry Lithium Metal
Rated Voltage 3V
Battery Cell Size Coin 23 mm
Capacity 300mAh
Rechargeable No
Fonctionnalités et applications

All lithium (primary and rechargeable) batteries are now subject to various transportation regulations in the Americas as well as internationally. Learn More


Lithium has become a generic term representing a family of battery systems in which Lithium metal is used as the active anode material or negative electrode. 

Rayovac Lithium-Carbon-Monofluoride (BR) batteries are a solid-cathode type which optimizes reliability, safety, cost and performance.  Rayovac BR Lithium coin cell batteries are available in a wide variety of tab mounting configurations.

Applications in which the Rayovac BR series are used include computer memory and real time clock backup, portable instruments, industrial controls, communications instruments, tire pressure monitoring systems and portable electronic devices.

Features:

  • High energy density and voltage – 3 volt
  • Outstanding shelf life and excellent performance over a wide temperature range
  • Stable discharge voltage
  • Excellent leak resistance
  • Shelf life of ten years or more
  • Pre-tinned solderable terminals

BR2335T3L-B

  • Voltage rating: 3 volts
  • Temperature range: -40°C to +85°C
  • Rated capacity: 300 mAh
  • Pulse capability: 10 mA
  • Diameter: 23.0 mm
  • Height: 3.5 mm
  • Weight: 3.4 grams
  • Termination: T3L with 2 tabs, 3 stands