text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 800

Sur commande :Order inventroy details 10 000
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 100
Multiples de : 100
Quantité Prix Internet
100 $2.45
200 $2.42
300 $2.39
400+ $2.38
Total :

245,00 $

USD
Attributs
Attributes Table
Chemistry Lithium Metal
Rated Voltage 3V
Battery Cell Size Coin 24.5 mm
Capacity 1Ah
Rechargeable No
Fonctionnalités et applications

All lithium (primary and rechargeable) batteries are now subject to various transportation regulations in the Americas as well as internationally. Learn More