text.skipToContent text.skipToNavigation

Référence fabricant

TLH-5903/P

TLH-5903 3.6 V 2 Ah Non Rechargeable Lithium AA Battery

Nom du fabricant: Tadiran Batteries
Emballage standard:
Product Variant Information section
Code de date: 1737
Product Specification Section
Caractéristiques techniques
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: AA
Capacity: 2Ah
Rechargeable: No
Style d'emballage :  AXIAL
Méthode de montage : Through Hole
Fonctionnalités et applications

All lithium (primary and rechargeable) batteries are now subject to various transportation regulations in the Americas as well as internationally. Learn More


Pricing Section
Stock
175
Commande minimale :
25
Multiples de :
25
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
168,75 $
USD
Quantité
Prix Internet
25
$6.75
50
$6.57
75
$6.46
100+
$6.39
Product Variant Information section