text.skipToContent text.skipToNavigation

Référence fabricant

HH-3633

HH Series 4 - AA 6 inch Wire Lead Polypropylene Battery Holder

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Battery Cell Size: AA
Termination Style: Wire
Fonctionnalités et applications
The HH series offers a wide range of battery holders and clips.  The holders are made of polypropylene.  The battery clip is made of flexible vinyl. All have 26 ga. 6 inch long leads.The HH-3633 is a four AA lead polypropylene battery holder with a six inch lead.
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
20
Multiples de :
20
Total 
52,80 $
USD
Quantité
Prix Internet
1
$2.64
25
$2.35
75
$2.26
200
$2.18
500+
$2.11
Product Variant Information section