text.skipToContent text.skipToNavigation

Référence fabricant

HU1225-LF

Through Hole CR1225 Battery Holder

Nom du fabricant: Renata Batteries
Emballage standard:
Product Variant Information section
Code de date: 2027
Product Specification Section
Caractéristiques techniques
Attributes Table
Battery Cell Size: Coin 12 mm
Mounting Style: Horizontal
Termination Style: Horizontal to PCB
Méthode de montage : Through Hole
Fonctionnalités et applications

Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

The HU1225-LF is a through hole battery holder for the CR1225 cell battery.  It has an overall length of 20.3 mm, width of 12.5 mm and a height of 4.6 mm. The HU1225-LF is made of heat resistant glass fiber filled LCP and has a temperature rating of -40°F to 100°F.

Pricing Section
Stock:
0
Commande minimale :
500
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
285,00 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
1
$0.695
75
$0.605
150
$0.59
400
$0.57
1 000+
$0.555
Product Variant Information section