text.skipToContent text.skipToNavigation

Référence fabricant

HU2032-LF

Vertical Through Hole Glass Filled Liquid Crystal Polymer CR2032 Battery Holder

Nom du fabricant: Renata Batteries
Emballage standard:
Product Variant Information section
Code de date: 1845
Product Specification Section
Caractéristiques techniques
Attributes Table
Dimension: H  5.2mm x L  28.5mm x D  20mm
Méthode de montage : Through Hole
Fonctionnalités et applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

The HU2032-LF is a through hole battery holder for the CR2032 cell battery.  It has an overall length of 28.5 mm, width of 20.0 mm and a height of 5.2 mm. The HU2032-LF is made of heat resistant glass fiber filled LCP and has a temperature rating of -40°F to 100°F.
Pricing Section
Stock:
17
Commande minimale :
17
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
15,39 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
50
$0.905
150
$0.62
500
$0.565
1 000
$0.535
2 000+
$0.51
Product Variant Information section