text.skipToContent text.skipToNavigation

Référence fabricant

HU2477N-LF

Through Hole Glass Filled Liquid Crystal Polymer CR2477 Battery Holder

Nom du fabricant: Renata Batteries
Emballage standard:
Product Variant Information section
Code de date: 1646
Product Specification Section
Caractéristiques techniques
Attributes Table
Dimension: H  10.1mm x L  33mm x D  24.5mm
Méthode de montage : Through Hole
Fonctionnalités et applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

The HU2477N-LF is a through hole battery holder for the CR2477N cell battery.  It has an overall length of 33.0 mm, width of 24.5 mm and a height of 10.1 mm. The HU2477N-LF is made of heat resistant glass fiber filled LCP and has a temperature rating of -40°F to 100°F.

Pricing Section
Stock:
0
Commande minimale :
500
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
347,50 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
50
$0.85
150
$0.725
250
$0.71
500
$0.695
1 000+
$0.68
Product Variant Information section