text.skipToContent text.skipToNavigation

Référence fabricant

SMTU2032-LF.TR

Surface Mount CR2032 Battery Holder Tape and Reel

Product Specification Section
Caractéristiques techniques
Attributes Table
Dimension: H  5.4mm x L  28.5mm x W  20mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

The SMTU2032-LF.TR is a tape and reel surface mount holder for the CR2032 cell battery.  The SMTU2032-LF.TR comes with 485 holders per reel. The overall width of the tape is 44.0 mm with a height of 6.0 mm. The SMTU2032-LF.TR is made of heat resistant glass fiber filled LCP and has a temperature rating of -40°F to 100°F, the material of the tape is a black conductive advantek polystyrene.

 

Pricing Section
Stock:
0
Commande minimale :
485
Multiples de :
485
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
288,58 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
485
$0.595
970
$0.485
1 455
$0.48
1 940+
$0.475