text.skipToContent text.skipToNavigation

Référence fabricant

SMTU2430-LF.TR

24.5 mm Liquid Crystal Polymer SMT Coin Cell Battery Holder

Nom du fabricant: Renata Batteries
Emballage standard:
Product Variant Information section
Code de date: 1706
Product Specification Section
Caractéristiques techniques
Attributes Table
Battery Cell Size: Coin 24.5 mm
Mounting Style: Horizontal
Termination Style: Horizontal to PCB
Méthode de montage : Surface Mount
Fonctionnalités et applications

Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

The SMTU2430-LF.TR is a tape and reel surface mount holder for the CR2430 cell battery.  The SMTU2430-LF.TR comes with 490 holders per reel. The overall width of the tape is 56.0 mm with a height of 5.7 mm. The SMTU2430-LF.TR is made of heat resistant glass fiber filled LCP and has a temperature rating of -40°F to 100°F, the material of the tape is a black conductive advantek polystyrene.

 

Pricing Section
Stock:
0
Commande minimale :
490
Multiples de :
490
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
333,20 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
490
$0.68
980
$0.55
1 470+
$0.545
Product Variant Information section