text.skipToContent text.skipToNavigation

Référence fabricant

SMTU2477N-LF

Surface Mount Glass Filled Liquid Crystal Polymer CR2477N Battery Holder

Nom du fabricant: Renata Batteries
Emballage standard:
Product Variant Information section
Code de date: 2006
Product Specification Section
Caractéristiques techniques
Attributes Table
Dimension: H  10.3mm x L  33mm x W  24.5mm
Méthode de montage : Surface Mount
Fonctionnalités et applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

The SMTU2477N-LF is a surface mount holder for the CR2477N cell battery.  It has a contact to contact length of 36.7 mm, width of 24.5 mm and height of 10.3 mm. The SMTU2477N-LF is made of heat resistant glass fiber filled LCP and has a temperature rating of -40°F to 100°F.

Pricing Section
Stock:
0
Commande minimale :
500
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
325,00 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
50
$0.775
150
$0.665
250
$0.65
750
$0.63
1 250+
$0.62
Product Variant Information section