text.skipToContent text.skipToNavigation

Référence fabricant

VBH2032-1

Vertical Through Hole Polyamide CR2032 Safety UL Battery Holder

Nom du fabricant: Renata Batteries
Emballage standard:
Product Variant Information section
Code de date: 1706
Product Specification Section
Caractéristiques techniques
Attributes Table
Dimension: H  18.3mm x L  23mm x W  6.1mm
Méthode de montage : Through Hole
Fonctionnalités et applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

The VBH2032-1 is a vertical battery holder for the CR2032 cell battery.  It has an overall length of 23.0 mm, width of 6.1 mm and a height of 24.1 mm. The VBH2032-1 is made of a flame retardant Polyamide with a temperature rating of -30°F to 70°F.

Pricing Section
Stock:
0
Commande minimale :
200
Multiples de :
20
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
100,00 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
20
$0.575
100
$0.50
400
$0.48
600
$0.475
1 500+
$0.46
Product Variant Information section