text.skipToContent text.skipToNavigation

Référence fabricant

1DU1

V-EA Series 1 Pole 1 A DIN Rail Thermal Magnetic Circuit Breaker

Nom du fabricant: Altech Corporation
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Poles: 1
Rated Current: 1A
Type: Thermal Magnetic
Méthode de montage : DIN Rail Mount
Fonctionnalités et applications
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.The 1DU1 is a 1 amp, One Pole, D-Trip Circuit Breaker.
Pricing Section
Stock:
0
Commande minimale :
12
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
38
Délai d'usine :
N/A
Total 
216,24 $
USD
Quantité
Prix Internet
1+
$18.02
Product Variant Information section