text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 3 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 3 000
Multiples de : 3 000
Quantité Prix Internet
3 000+ $0.59
Total :

1 770,00 $

USD
Attributs
Attributes Table
Voltage Rating 18V
Current Rating 8A
Resistance 24mΩ
Operating Temp Range -40°C to +150°C
Fonctionnalités et applications

The NIS5820 from ON Semiconductor is a self protected, resettable electronic fuse which can greatly enhance the resilience of electronic circuits against catastrophic failures and shut-downs.

APPLICATIONS
• Servers and motherboards
• Storage devices
• Power supplies
• Hot-plug fans
• Industrial systems
• Relay replacement

FEATURES
• On-resistance options: 14mΩ and 24mΩ
• Adjustable over-current protection
• Over- and under-voltage protection
• Reverse current protection
• Adjustable output slew rate
• Built-in current sensing
• Thermal shut-down for self-protection