text.skipToContent text.skipToNavigation
Product Specification Section
Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications

Resettable Fuses by Raychem Circuit Protection

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical

The SMD050F-2 is a surface mount device in 2920 package that comes in 2k reels denoted by the -2. Operating Voltage is 60 volts with a current rating of 10 amps
Pricing Section
Stock:
0
Commande minimale :
10 000
Multiples de :
2 000
Sur commande :Order inventroy details
6 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
2 400,00 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
2 000
$0.28
4 000
$0.27
6 000
$0.255
10 000
$0.24
20 000+
$0.23