text.skipToContent text.skipToNavigation

Référence fabricant

2N5060 PBFREE

2N5060 Series 30 V 800 mA Sensitive Gate Through Hole SCR - TO-92-3

Modèle ECAD:
Nom du fabricant: Central Semiconductor
Emballage standard:
Product Variant Information section
Code de date: 2515
Product Specification Section
Central Semiconductor 2N5060 PBFREE - Caractéristiques techniques
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.7V
On State Current [It]-Typ: 0.51A
Off-State Voltage [Vdrm]: 30V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 0.8A
Hold Current [Ih]: 5mA
Configuration: Single
Peak Current-Max: 10A
Gate Trigger Voltage: 0.8V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Style d'emballage :  TO-92
Méthode de montage : Through Hole
Pricing Section
Stock global :
294
États-Unis:
294
Sur commande :
0
Stock d'usine :Stock d'usine :
349
Délai d'usine :
8 Semaines
Commande minimale :
294
Multiples de :
2500
Total 
77,91 $
USD
Quantité
Prix unitaire
2 500
$0.265
5 000+
$0.26
Product Variant Information section