text.skipToContent text.skipToNavigation

Référence fabricant

T1610T-8T

Thyristor TRIAC 800V 126A 3-Pin TO-220AB Tube (Alt: T1610T-8T)

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 3.5V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 1mA
Hold Current [Ih]: 15mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
2 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Total 
1 310,00 $
USD
Quantité
Prix Internet
2 000+
$0.655
Product Variant Information section