text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 10 Semaines
Commande minimale : 4 000
Multiples de : 4 000
Quantité Prix Internet
4 000+ $0.67
Total :

2 680,00 $

USD
Attributs
Attributes Table
Voltage Rating 6V
Hold Current [Ih] 1.5A
Trip Current 3A
Resistance 0.065Ω
Current Rating 50A
Time to Trip 0.5s
Rated Power 0.6W
Operating Temp Range -40°C to +85°C
Terminal Pitch 4mm
Case Size 0805 (2012 Metric)
No of Terminals 2