text.skipToContent text.skipToNavigation

Référence fabricant

1210L110/16WR

1210L Series 1210 16 V 1.1 A Surface Mount POLYFUSE® Resettable PTC

Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Resistance: 0.21Ω
Current Rating: 100A
Time to Trip: 0.1s
Rated Power: 0.6W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4mm
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
1 125,00 $
USD
Quantité
Prix Internet
3 000+
$0.375
Product Variant Information section