text.skipToContent text.skipToNavigation

Référence fabricant

1210L450SLWR

1210L Series 1210 6 V 4.5 A Surface Mount POLYFUSE® Resettable PTC

Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 4.5A
Trip Current: 9A
Resistance: 0.014Ω
Current Rating: 50A
Time to Trip: 2s
Rated Power: 1W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4mm
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Pricing Section
Stock:
0
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
2 595,00 $
USD
Quantité
Prix Internet
3 000+
$0.865
Product Variant Information section