text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 10 Semaines
Commande minimale : 2 000
Multiples de : 2 000
Quantité Prix Internet
2 000+ $1.37
Total :

2 740,00 $

USD
Attributs
Attributes Table
Voltage Rating 6V
Hold Current [Ih] 1.9A
Trip Current 4.9A
Resistance 3mΩ
Current Rating 50A
Time to Trip 4.5s
Operating Temp Range -40°C to +85°C
Terminal Pitch 3.45mm
Case Size 1812 (4532 Metric)
No of Terminals 2