text.skipToContent text.skipToNavigation

Référence fabricant

250R080U

250R Series 60 V 0.08 - 0.18 A Radial Lead POLYFUSE® Resettable PTC

Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Voltage Rating: 250V
Hold Current [Ih]: 0.08A
Trip Current: 0.16A
Resistance: 33Ω
Current Rating: 3A
Time to Trip: 4s
Rated Power: 1W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.1mm
No of Terminals: 2
Dimension: T  4.6mm x D  5.8mm
Pricing Section
Stock:
0
Commande minimale :
500
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
165,00 $
USD
Quantité
Prix Internet
500+
$0.33
Product Variant Information section