text.skipToContent text.skipToNavigation

Référence fabricant

PFRY.250

PFRY Series 72 V 2.5 A Through Hole Radial PolySwitch Resettable Fuse

Nom du fabricant: SCHURTER
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 2.5A
Trip Current: 5A
Resistance: 0.08Ω
Current Rating: 40A
Time to Trip: 15.6s
Rated Power: 2.5W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 10.9mm
No of Terminals: 2
Dimension: T  17.84mm x L  3mm x W  23.8mm
Pricing Section
Stock:
0
Commande minimale :
500
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Total 
225,00 $
USD
Quantité
Prix Internet
500+
$0.45
Product Variant Information section