text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS120616V035

PTS1206 Series 1206 16 V 0.35 A Surface Mount PTC Device

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PTS120616V035 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 0.35A
Trip Current: 0.75A
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
5,000
$0.089
10,000
$0.0876
15,000
$0.0867
20,000
$0.0861
25,000+
$0.0842
Product Variant Information section